AM29LV640DH90ZF
vs
S29GL01GP13TFIV10
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
SPANSION INC
SPANSION INC
Part Package Code
SSOP
TSOP1
Package Description
SSOP-56
20 X 14 MM, LEAD FREE, MO-142EC, TSOP-56
Pin Count
56
56
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.32.00.51
8542.32.00.51
Access Time-Max
90 ns
130 ns
Boot Block
BOTTOM/TOP
JESD-30 Code
R-PDSO-G56
R-PDSO-G56
JESD-609 Code
e3
e3
Length
23.7 mm
18.4 mm
Memory Density
1073741824 bit
1073741824 bit
Memory IC Type
FLASH
FLASH
Memory Width
16
1
Moisture Sensitivity Level
3
3
Number of Functions
1
1
Number of Terminals
56
56
Number of Words
67108864 words
1073741824 words
Number of Words Code
64000000
1000000000
Operating Mode
ASYNCHRONOUS
ASYNCHRONOUS
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Organization
64MX16
1GX1
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SSOP
HTSSOP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, SHRINK PITCH
SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH
Parallel/Serial
PARALLEL
PARALLEL
Programming Voltage
3 V
3 V
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
2 mm
1.2 mm
Supply Voltage-Max (Vsup)
3.6 V
3.6 V
Supply Voltage-Min (Vsup)
2.7 V
2.7 V
Supply Voltage-Nom (Vsup)
3 V
3 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
MATTE TIN
MATTE TIN
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.8 mm
0.5 mm
Terminal Position
DUAL
DUAL
Type
NOR TYPE
NOR TYPE
Width
13.3 mm
14 mm
Base Number Matches
1
2
Pbfree Code
Yes
Alternate Memory Width
8
Command User Interface
YES
Common Flash Interface
YES
Data Polling
YES
Number of Sectors/Size
1K
Package Equivalence Code
TSSOP56,.8,20
Page Size
8/16 words
Peak Reflow Temperature (Cel)
260
Ready/Busy
YES
Sector Size
128K
Standby Current-Max
0.000005 A
Supply Current-Max
0.11 mA
Time@Peak Reflow Temperature-Max (s)
40
Toggle Bit
YES
Compare AM29LV640DH90ZF with alternatives
Compare S29GL01GP13TFIV10 with alternatives