AM29LV640DH90ZF vs S29GL01GP13TACR13 feature comparison

AM29LV640DH90ZF Spansion

Buy Now Datasheet

S29GL01GP13TACR13 Cypress Semiconductor

Buy Now Datasheet
Yes No
Obsolete Obsolete
SPANSION INC CYPRESS SEMICONDUCTOR CORP
SSOP
SSOP-56 20 X 14 MM, MO-142EC, TSOP-56
56
compliant compliant
EAR99 EAR99
8542.32.00.51 8542.32.00.51
90 ns 130 ns
BOTTOM/TOP
R-PDSO-G56 R-PDSO-G56
e3
23.7 mm 18.4 mm
1073741824 bit 1073741824 bit
FLASH FLASH
16 1
3
1 1
56 56
67108864 words 1073741824 words
64000000 1000000000
ASYNCHRONOUS ASYNCHRONOUS
85 °C 85 °C
-40 °C
64MX16 1GX1
PLASTIC/EPOXY PLASTIC/EPOXY
SSOP HTSSOP
RECTANGULAR RECTANGULAR
SMALL OUTLINE, SHRINK PITCH SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH
PARALLEL PARALLEL
3 V 3 V
Not Qualified Not Qualified
2 mm 1.2 mm
3.6 V 3.6 V
2.7 V 3 V
3 V 3.3 V
YES YES
CMOS CMOS
INDUSTRIAL OTHER
MATTE TIN
GULL WING GULL WING
0.8 mm 0.5 mm
DUAL DUAL
NOR TYPE NOR TYPE
13.3 mm 14 mm
1 2
0.11 mA

Compare AM29LV640DH90ZF with alternatives

Compare S29GL01GP13TACR13 with alternatives