AM29LV256ML93REF vs AM29LV256ML93REI feature comparison

AM29LV256ML93REF Spansion

Buy Now Datasheet

AM29LV256ML93REI Spansion

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer SPANSION INC SPANSION INC
Part Package Code TSOP1 TSOP1
Package Description MO-142B, TSOP-56 MO-142B, TSOP-56
Pin Count 56 56
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.51 8542.32.00.51
Access Time-Max 90 ns 90 ns
Alternate Memory Width 8 8
Boot Block BOTTOM/TOP BOTTOM/TOP
JESD-30 Code R-PDSO-G56 R-PDSO-G56
JESD-609 Code e3 e0
Length 18.4 mm 18.4 mm
Memory Density 268435456 bit 268435456 bit
Memory IC Type FLASH FLASH
Memory Width 16 16
Moisture Sensitivity Level 3 3
Number of Functions 1 1
Number of Terminals 56 56
Number of Words 16777216 words 16777216 words
Number of Words Code 16000000 16000000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Organization 16MX16 16MX16
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSOP1 TSOP1
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE SMALL OUTLINE, THIN PROFILE
Parallel/Serial PARALLEL PARALLEL
Programming Voltage 3 V 3 V
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.2 mm 1.2 mm
Supply Voltage-Max (Vsup) 3.6 V 3.6 V
Supply Voltage-Min (Vsup) 3 V 3 V
Supply Voltage-Nom (Vsup) 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish MATTE TIN TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position DUAL DUAL
Type NOR TYPE NOR TYPE
Width 14 mm 14 mm
Base Number Matches 1 2
Command User Interface YES
Common Flash Interface YES
Data Polling YES
Number of Sectors/Size 512
Package Equivalence Code TSSOP56,.8,20
Page Size 4/8 words
Peak Reflow Temperature (Cel) 260
Ready/Busy YES
Sector Size 64K
Standby Current-Max 0.000005 A
Supply Current-Max 0.06 mA
Toggle Bit YES

Compare AM29LV256ML93REF with alternatives

Compare AM29LV256ML93REI with alternatives