AM29LV256ML93REF
vs
AM29LV256MH99REI
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
SPANSION INC
ADVANCED MICRO DEVICES INC
Part Package Code
TSOP1
TSOP1
Package Description
MO-142B, TSOP-56
MO-142B, TSOP-56
Pin Count
56
56
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.32.00.51
8542.32.00.51
Access Time-Max
90 ns
90 ns
Alternate Memory Width
8
8
Boot Block
BOTTOM/TOP
BOTTOM/TOP
JESD-30 Code
R-PDSO-G56
R-PDSO-G56
JESD-609 Code
e3
e0
Length
18.4 mm
18.4 mm
Memory Density
268435456 bit
268435456 bit
Memory IC Type
FLASH
FLASH
Memory Width
16
16
Moisture Sensitivity Level
3
Number of Functions
1
1
Number of Terminals
56
56
Number of Words
16777216 words
16777216 words
Number of Words Code
16000000
16000000
Operating Mode
ASYNCHRONOUS
ASYNCHRONOUS
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Organization
16MX16
16MX16
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TSOP1
TSOP1
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE
SMALL OUTLINE, THIN PROFILE
Parallel/Serial
PARALLEL
PARALLEL
Programming Voltage
3 V
3 V
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.2 mm
1.2 mm
Supply Voltage-Max (Vsup)
3.6 V
3.6 V
Supply Voltage-Min (Vsup)
3 V
3 V
Supply Voltage-Nom (Vsup)
3.3 V
3.3 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
MATTE TIN
Tin/Lead (Sn/Pb)
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.5 mm
0.5 mm
Terminal Position
DUAL
DUAL
Type
NOR TYPE
NOR TYPE
Width
14 mm
14 mm
Base Number Matches
1
2
Command User Interface
YES
Common Flash Interface
YES
Data Polling
YES
Number of Sectors/Size
512
Package Equivalence Code
TSSOP56,.8,20
Page Size
4/8 words
Ready/Busy
YES
Sector Size
64K
Standby Current-Max
0.000005 A
Supply Current-Max
0.06 mA
Toggle Bit
YES
Compare AM29LV256ML93REF with alternatives
Compare AM29LV256MH99REI with alternatives