AM29LV160BT80FE vs M29W160BT90N1 feature comparison

AM29LV160BT80FE AMD

Buy Now Datasheet

M29W160BT90N1 Numonyx Memory Solutions

Buy Now Datasheet
No No
Transferred Obsolete
ADVANCED MICRO DEVICES INC NUMONYX
TSOP TSOP
SOP, TSSOP48,.8,20 12 X 20 MM, PLASTIC, TSOP-48
48 48
unknown not_compliant
3A001.A.2.C EAR99
8542.32.00.51 8542.32.00.51
80 ns 90 ns
CONFIGURABLE AS 1M X 16; 1000K WRITE CYCLES MIN; DATA RETENTION 20 YEARS TOP BOOT BLOCK
8 8
TOP TOP
YES
YES
YES
20
R-PDSO-G48 R-PDSO-G48
e0 e0
16777216 bit 16777216 bit
FLASH FLASH
8 16
1 1
1,2,1,31
48 48
2097152 words 1048576 words
2000000 1000000
ASYNCHRONOUS ASYNCHRONOUS
125 °C 70 °C
-55 °C
2MX8 1MX16
PLASTIC/EPOXY PLASTIC/EPOXY
SOP TSOP1
TSSOP48,.8,20
RECTANGULAR RECTANGULAR
SMALL OUTLINE SMALL OUTLINE, THIN PROFILE
PARALLEL PARALLEL
3 V 2.7 V
Not Qualified Not Qualified
YES
YES
16K,8K,32K,64K
0.000005 A
0.03 mA
3.6 V 3.6 V
2.7 V 2.7 V
3 V 3.3 V
YES YES
CMOS CMOS
MILITARY COMMERCIAL
Tin/Lead (Sn/Pb) Tin/Lead (Sn/Pb)
GULL WING GULL WING
0.5 mm 0.5 mm
DUAL DUAL
YES
NOR TYPE NOR TYPE
2 2
18.4 mm
1.2 mm
12 mm

Compare AM29LV160BT80FE with alternatives

Compare M29W160BT90N1 with alternatives