AM29LV160BT80FE vs AM29BL161CT70RZC feature comparison

AM29LV160BT80FE AMD

Buy Now Datasheet

AM29BL161CT70RZC Spansion

Buy Now Datasheet
No No
Transferred Obsolete
ADVANCED MICRO DEVICES INC SPANSION INC
TSOP SSOP
SOP, TSSOP48,.8,20 SOP,
48 56
unknown compliant
3A001.A.2.C EAR99
8542.32.00.51 8542.32.00.51
80 ns 70 ns
CONFIGURABLE AS 1M X 16; 1000K WRITE CYCLES MIN; DATA RETENTION 20 YEARS 20-YEAR DATA RETENTION
8
TOP TOP
YES
YES
YES
20 20
R-PDSO-G48 R-PDSO-G56
e0 e0
16777216 bit 16777216 bit
FLASH FLASH
8 16
1 1
1,2,1,31
48 56
2097152 words 1048576 words
2000000 1000000
ASYNCHRONOUS ASYNCHRONOUS
125 °C 70 °C
-55 °C
2MX8 1MX16
PLASTIC/EPOXY PLASTIC/EPOXY
SOP SOP
TSSOP48,.8,20
RECTANGULAR RECTANGULAR
SMALL OUTLINE SMALL OUTLINE
PARALLEL PARALLEL
3 V 3 V
Not Qualified Not Qualified
YES
YES
16K,8K,32K,64K
0.000005 A
0.03 mA
3.6 V 3.6 V
2.7 V 3 V
3 V 3 V
YES YES
CMOS CMOS
MILITARY COMMERCIAL
Tin/Lead (Sn/Pb) TIN LEAD
GULL WING GULL WING
0.5 mm
DUAL DUAL
YES
NOR TYPE NOR TYPE
2 2
3

Compare AM29LV160BT80FE with alternatives

Compare AM29BL161CT70RZC with alternatives