AM29F080-120SIB vs AS29F080-120SI feature comparison

AM29F080-120SIB Spansion

Buy Now Datasheet

AS29F080-120SI Alliance Semiconductor Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer SPANSION INC ALLIANCE SEMICONDUCTOR CORP
Part Package Code SOIC SOIC
Package Description PLASTIC, SOP-44 SOP, SOP44,.63
Pin Count 44 44
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.51 8542.32.00.51
Access Time-Max 120 ns 120 ns
JESD-30 Code R-PDSO-G44 R-PDSO-G44
Memory Density 8388608 bit 8388608 bit
Memory IC Type FLASH FLASH
Memory Width 8 8
Number of Functions 1 1
Number of Terminals 44 44
Number of Words 1048576 words 1048576 words
Number of Words Code 1000000 1000000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Organization 1MX8 1MX8
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Parallel/Serial PARALLEL PARALLEL
Programming Voltage 5 V 5 V
Qualification Status Not Qualified Not Qualified
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Base Number Matches 1 1
Rohs Code No
Additional Feature 10000 WRITE/ERASE CYCLE ENDURANCE
Command User Interface YES
Data Polling YES
Endurance 10000 Write/Erase Cycles
JESD-609 Code e0
Length 28.5 mm
Number of Sectors/Size 16
Package Equivalence Code SOP44,.63
Ready/Busy YES
Seated Height-Max 3 mm
Sector Size 64K
Standby Current-Max 0.000005 A
Supply Current-Max 0.05 mA
Terminal Finish TIN LEAD
Terminal Pitch 1.27 mm
Toggle Bit YES
Type NOR TYPE
Width 12.595 mm

Compare AM29F080-120SIB with alternatives

Compare AS29F080-120SI with alternatives