AM29F080-120SIB vs LH28F008SCHN-V12 feature comparison

AM29F080-120SIB Cypress Semiconductor

Buy Now Datasheet

LH28F008SCHN-V12 Sharp Corp

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer CYPRESS SEMICONDUCTOR CORP SHARP CORP
Reach Compliance Code compliant unknown
Base Number Matches 3 1
Rohs Code No
Package Description 0.525 X 1.110 INCH, PLASTIC, SOP-44
Access Time-Max 120 ns
JESD-30 Code R-PDSO-G44
JESD-609 Code e0
Length 28.2 mm
Memory Density 8388608 bit
Memory IC Type FLASH
Memory Width 8
Number of Functions 1
Number of Terminals 44
Number of Words 1048576 words
Number of Words Code 1000000
Operating Temperature-Max 85 °C
Operating Temperature-Min -25 °C
Organization 1MX8
Package Body Material PLASTIC/EPOXY
Package Code SOP
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Programming Voltage 5 V
Qualification Status Not Qualified
Seated Height-Max 3.25 mm
Supply Voltage-Nom (Vsup) 5 V
Surface Mount YES
Technology CMOS
Temperature Grade OTHER
Terminal Finish TIN LEAD
Terminal Form GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL
Width 13.2 mm

Compare LH28F008SCHN-V12 with alternatives