AM29F032B150SCB
vs
MR533252J-XXMA
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
ADVANCED MICRO DEVICES INC
LAPIS SEMICONDUCTOR CO LTD
Part Package Code
SOIC
SOIC
Package Description
SOP-44
SOP,
Pin Count
44
44
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.32.00.51
8542.32.00.71
Access Time-Max
150 ns
150 ns
JESD-30 Code
R-PDSO-G44
R-PDSO-G44
Memory Density
33554432 bit
4194304 bit
Memory IC Type
FLASH
MASK ROM
Memory Width
8
8
Number of Functions
1
1
Number of Terminals
44
44
Number of Words
4194304 words
2097152 words
Number of Words Code
4000000
2000000
Operating Mode
ASYNCHRONOUS
ASYNCHRONOUS
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
Organization
4MX8
512KX8
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
SOP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Parallel/Serial
PARALLEL
PARALLEL
Programming Voltage
5 V
Qualification Status
Not Qualified
Not Qualified
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
3 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
COMMERCIAL
Terminal Form
GULL WING
GULL WING
Terminal Position
DUAL
DUAL
Type
NOR TYPE
Base Number Matches
1
1
Alternate Memory Width
8
Supply Current-Max
0.015 mA
Compare AM29F032B150SCB with alternatives
Compare MR533252J-XXMA with alternatives