AM29F032B150SCB vs KM23V32005BG-12 feature comparison

AM29F032B150SCB AMD

Buy Now Datasheet

KM23V32005BG-12 Samsung Semiconductor

Buy Now Datasheet
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer ADVANCED MICRO DEVICES INC SAMSUNG SEMICONDUCTOR INC
Part Package Code SOIC SOIC
Package Description SOP-44 SOP, SOP44,.63
Pin Count 44 44
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.51 8542.32.00.71
Access Time-Max 150 ns 120 ns
JESD-30 Code R-PDSO-G44 R-PDSO-G44
Memory Density 33554432 bit 33554432 bit
Memory IC Type FLASH MASK ROM
Memory Width 8 16
Number of Functions 1 1
Number of Terminals 44 44
Number of Words 4194304 words 2097152 words
Number of Words Code 4000000 2000000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Organization 4MX8 2MX16
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Parallel/Serial PARALLEL PARALLEL
Programming Voltage 5 V
Qualification Status Not Qualified Not Qualified
Supply Voltage-Max (Vsup) 5.5 V 3.6 V
Supply Voltage-Min (Vsup) 4.5 V 3 V
Supply Voltage-Nom (Vsup) 5 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Type NOR TYPE
Base Number Matches 1 1
Rohs Code No
Additional Feature USER SELECTABLE 3.3V VCC; CONFIGURABLE AS 2M X 16; PAGE MODE ACCESS TIME 30NS
Alternate Memory Width 8
JESD-609 Code e0
Length 28.5 mm
Package Equivalence Code SOP44,.63
Seated Height-Max 3.1 mm
Standby Current-Max 0.00005 A
Supply Current-Max 0.08 mA
Terminal Finish TIN LEAD
Terminal Pitch 1.27 mm
Width 12.6 mm

Compare AM29F032B150SCB with alternatives

Compare KM23V32005BG-12 with alternatives