AM29F032B-75SI vs MR533252J-XXMA feature comparison

AM29F032B-75SI Spansion

Buy Now Datasheet

MR533252J-XXMA LAPIS Semiconductor Co Ltd

Buy Now Datasheet
Pbfree Code No
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer SPANSION INC LAPIS SEMICONDUCTOR CO LTD
Part Package Code SOIC SOIC
Package Description MO-180AA, SOP-44 SOP,
Pin Count 44 44
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.51 8542.32.00.71
Access Time-Max 70 ns 150 ns
Command User Interface YES
Data Polling YES
JESD-30 Code R-PDSO-G44 R-PDSO-G44
JESD-609 Code e0
Length 28.2 mm
Memory Density 33554432 bit 4194304 bit
Memory IC Type FLASH MASK ROM
Memory Width 8 8
Moisture Sensitivity Level 3
Number of Functions 1 1
Number of Sectors/Size 64
Number of Terminals 44 44
Number of Words 4194304 words 2097152 words
Number of Words Code 4000000 2000000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C
Organization 4MX8 512KX8
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Equivalence Code SOP44,.63
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Parallel/Serial PARALLEL PARALLEL
Peak Reflow Temperature (Cel) 260
Programming Voltage 5 V
Qualification Status Not Qualified Not Qualified
Ready/Busy YES
Seated Height-Max 2.8 mm
Sector Size 64K
Standby Current-Max 0.000005 A
Supply Current-Max 0.06 mA 0.015 mA
Supply Voltage-Max (Vsup) 5.25 V
Supply Voltage-Min (Vsup) 4.75 V
Supply Voltage-Nom (Vsup) 5 V 3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL COMMERCIAL
Terminal Finish TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL DUAL
Toggle Bit YES
Type NOR TYPE
Width 13.3 mm
Base Number Matches 2 2
Alternate Memory Width 8

Compare AM29F032B-75SI with alternatives

Compare MR533252J-XXMA with alternatives