AM29F017B-150FE vs MX29F1610RC-15 feature comparison

AM29F017B-150FE Cypress Semiconductor

Buy Now Datasheet

MX29F1610RC-15 Macronix International Co Ltd

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer CYPRESS SEMICONDUCTOR CORP MACRONIX INTERNATIONAL CO LTD
Reach Compliance Code compliant unknown
Access Time-Max 150 ns 150 ns
Command User Interface YES
Data Polling YES
JESD-30 Code R-PDSO-G48 R-PDSO-G48
Memory Density 16777216 bit 16777216 bit
Memory IC Type FLASH FLASH
Memory Width 8 16
Number of Sectors/Size 32
Number of Terminals 48 48
Number of Words 2097152 words 1048576 words
Number of Words Code 2000000 1000000
Operating Temperature-Max 125 °C 70 °C
Operating Temperature-Min -55 °C
Organization 2MX8 1MX16
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP TSOP1-R
Package Equivalence Code TSSOP48,.8,20
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE, THIN PROFILE
Parallel/Serial PARALLEL PARALLEL
Power Supplies 5 V
Qualification Status Not Qualified Not Qualified
Ready/Busy YES
Reverse Pinout YES
Sector Size 64K
Standby Current-Max 0.000005 A
Supply Current-Max 0.04 mA
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade MILITARY COMMERCIAL
Terminal Form GULL WING GULL WING
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position DUAL DUAL
Toggle Bit YES
Type NOR TYPE
Base Number Matches 3 1
Part Package Code TSOP1
Package Description TSOP1-R,
Pin Count 48
ECCN Code EAR99
HTS Code 8542.32.00.51
Additional Feature AUTOMATIC WRITE
Alternate Memory Width 8
JESD-609 Code e0
Length 18.4 mm
Number of Functions 1
Operating Mode ASYNCHRONOUS
Output Characteristics 3-STATE
Programming Voltage 5 V
Seated Height-Max 1.2 mm
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 4.5 V
Terminal Finish TIN LEAD
Width 12 mm

Compare MX29F1610RC-15 with alternatives