MX29F1610RC-15
vs
AM29F017B-150EE
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
MACRONIX INTERNATIONAL CO LTD
CYPRESS SEMICONDUCTOR CORP
Part Package Code
TSOP1
Package Description
TSOP1-R,
Pin Count
48
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
HTS Code
8542.32.00.51
Access Time-Max
150 ns
150 ns
Additional Feature
AUTOMATIC WRITE
Alternate Memory Width
8
JESD-30 Code
R-PDSO-G48
R-PDSO-G48
JESD-609 Code
e0
Length
18.4 mm
Memory Density
16777216 bit
16777216 bit
Memory IC Type
FLASH
FLASH
Memory Width
16
8
Number of Functions
1
Number of Terminals
48
48
Number of Words
1048576 words
2097152 words
Number of Words Code
1000000
2000000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
125 °C
Operating Temperature-Min
-55 °C
Organization
1MX16
2MX8
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TSOP1-R
TSSOP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Parallel/Serial
PARALLEL
PARALLEL
Programming Voltage
5 V
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.2 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
MILITARY
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.5 mm
0.5 mm
Terminal Position
DUAL
DUAL
Width
12 mm
Base Number Matches
1
3
Rohs Code
No
Command User Interface
YES
Data Polling
YES
Number of Sectors/Size
32
Package Equivalence Code
TSSOP48,.8,20
Power Supplies
5 V
Ready/Busy
YES
Sector Size
64K
Standby Current-Max
0.000005 A
Supply Current-Max
0.04 mA
Toggle Bit
YES
Type
NOR TYPE
Compare MX29F1610RC-15 with alternatives