AM29F010-90EI vs LE28C1001DT-90 feature comparison

AM29F010-90EI Cypress Semiconductor

Buy Now Datasheet

LE28C1001DT-90 SANYO Electric Co Ltd

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Active Transferred
Ihs Manufacturer CYPRESS SEMICONDUCTOR CORP SANYO ELECTRIC CO LTD
Reach Compliance Code compliant unknown
Access Time-Max 90 ns 90 ns
Command User Interface YES NO
Data Polling YES YES
Endurance 1000000 Write/Erase Cycles 10000 Write/Erase Cycles
JESD-30 Code R-PDSO-G32 R-PDSO-G32
Memory Density 1048576 bit 1048576 bit
Memory IC Type FLASH FLASH
Memory Width 8 8
Number of Sectors/Size 8
Number of Terminals 32 32
Number of Words 131072 words 131072 words
Number of Words Code 128000 128000
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C
Organization 128KX8 128KX8
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP TSOP1
Package Equivalence Code TSSOP32,.8,20 TSSOP32,.8,20
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE, THIN PROFILE
Parallel/Serial PARALLEL PARALLEL
Power Supplies 5 V
Qualification Status Not Qualified Not Qualified
Sector Size 16K
Standby Current-Max 0.0001 A 0.003 A
Supply Current-Max 0.05 mA 0.05 mA
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL COMMERCIAL
Terminal Form GULL WING GULL WING
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position DUAL DUAL
Toggle Bit YES YES
Type NOR TYPE
Base Number Matches 3 3
Part Package Code TSOP
Package Description TSOP1, TSSOP32,.8,20
Pin Count 32
ECCN Code EAR99
HTS Code 8542.32.00.51
Length 18.4 mm
Number of Functions 1
Operating Mode ASYNCHRONOUS
Page Size 128 words
Programming Voltage 5 V
Seated Height-Max 1.2 mm
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 4.5 V
Width 8 mm
Write Cycle Time-Max (tWC) 10 ms

Compare LE28C1001DT-90 with alternatives