AM29F002NBB-120PC vs M29F002B-120P1 feature comparison

AM29F002NBB-120PC Spansion

Buy Now Datasheet

M29F002B-120P1 STMicroelectronics

Buy Now Datasheet
Pbfree Code No
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer SPANSION INC STMICROELECTRONICS
Part Package Code DIP DIP
Package Description PLASTIC, MO-015AP, DIP-32 DIP, DIP32,.6
Pin Count 32 32
Reach Compliance Code not_compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.51 8542.32.00.51
Access Time-Max 120 ns 120 ns
Additional Feature BOTTOM BOOT BLOCK 20 YEARS DATA RETENTION; 100000 PROGRAM/ERASE CYCLES; BOTTOM BOOT BLOCK
Boot Block BOTTOM BOTTOM
Command User Interface YES YES
Data Polling YES YES
Endurance 1000000 Write/Erase Cycles 100000 Write/Erase Cycles
JESD-30 Code R-PDIP-T32 R-PDIP-T32
JESD-609 Code e0 e0
Length 42.037 mm 41.91 mm
Memory Density 2097152 bit 2097152 bit
Memory IC Type FLASH FLASH
Memory Width 8 8
Moisture Sensitivity Level 3
Number of Functions 1 1
Number of Sectors/Size 1,2,1,3 1,2,1,3
Number of Terminals 32 32
Number of Words 262144 words 262144 words
Number of Words Code 256000 256000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Organization 256KX8 256KX8
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP DIP
Package Equivalence Code DIP32,.6 DIP32,.6
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Parallel/Serial PARALLEL PARALLEL
Peak Reflow Temperature (Cel) 260
Programming Voltage 5 V 5 V
Qualification Status Not Qualified Not Qualified
Seated Height-Max 5.715 mm 5.08 mm
Sector Size 16K,8K,32K,64K 16K,8K,32K,64K
Standby Current-Max 0.000005 A 0.0001 A
Supply Current-Max 0.04 mA 0.02 mA
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish TIN LEAD TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Toggle Bit YES YES
Type NOR TYPE NOR TYPE
Width 15.24 mm 15.24 mm
Base Number Matches 2 1
Data Retention Time-Min 20

Compare AM29F002NBB-120PC with alternatives

Compare M29F002B-120P1 with alternatives