AM29DL324DT70EFB
vs
MX29LV320ATTC-70
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
SPANSION INC
MACRONIX INTERNATIONAL CO LTD
Part Package Code
TSOP1
TSOP1
Package Description
MO-142DD, TSOP-48
12 X 20 MM, PLASTIC, MO-142, TSOP1-48
Pin Count
48
48
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.32.00.51
8542.32.00.51
Access Time-Max
70 ns
70 ns
Alternate Memory Width
8
8
Boot Block
TOP
TOP
JESD-30 Code
R-PDSO-G48
R-PDSO-G48
JESD-609 Code
e3
e0
Length
18.4 mm
18.4 mm
Memory Density
33554432 bit
33554432 bit
Memory IC Type
FLASH
FLASH
Memory Width
16
16
Moisture Sensitivity Level
3
Number of Functions
1
1
Number of Terminals
48
48
Number of Words
2097152 words
2097152 words
Number of Words Code
2000000
2000000
Operating Mode
ASYNCHRONOUS
ASYNCHRONOUS
Operating Temperature-Max
85 °C
70 °C
Operating Temperature-Min
-40 °C
Organization
2MX16
2MX16
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TSOP1
TSOP1
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE
SMALL OUTLINE, THIN PROFILE
Parallel/Serial
PARALLEL
PARALLEL
Programming Voltage
3 V
3 V
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.2 mm
1.2 mm
Supply Voltage-Max (Vsup)
3.6 V
3.6 V
Supply Voltage-Min (Vsup)
2.7 V
2.7 V
Supply Voltage-Nom (Vsup)
3 V
3 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
COMMERCIAL
Terminal Finish
MATTE TIN
TIN LEAD
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.5 mm
0.5 mm
Terminal Position
DUAL
DUAL
Type
NOR TYPE
NOR TYPE
Width
12 mm
12 mm
Base Number Matches
1
1
Command User Interface
YES
Common Flash Interface
YES
Data Polling
YES
Number of Sectors/Size
8,63
Package Equivalence Code
TSSOP48,.8,20
Ready/Busy
YES
Sector Size
8K,64K
Standby Current-Max
0.000015 A
Supply Current-Max
0.03 mA
Toggle Bit
YES
Compare AM29DL324DT70EFB with alternatives
Compare MX29LV320ATTC-70 with alternatives