AM29C823AJC vs AM29C827AJC feature comparison

AM29C823AJC AMD

Buy Now Datasheet

AM29C827AJC AMD

Buy Now Datasheet
Pbfree Code No No
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ADVANCED MICRO DEVICES INC ADVANCED MICRO DEVICES INC
Part Package Code QLCC QLCC
Package Description QCCJ, LDCC28,.5SQ QCCJ, LDCC28,.5SQ
Pin Count 28 28
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature WITH CLEAR AND CLOCK ENABLE WITH DUAL OUTPUT ENABLE
Family CMOS CMOS
JESD-30 Code S-PQCC-J28 S-PQCC-J28
JESD-609 Code e0 e0
Length 11.5062 mm 11.5062 mm
Load Capacitance (CL) 300 pF 300 pF
Logic IC Type BUS DRIVER BUS DRIVER
Max Frequency@Nom-Sup 83300000 Hz
Max I(ol) 0.048 A 0.048 A
Number of Bits 9 10
Number of Functions 1 1
Number of Ports 2 2
Number of Terminals 28 28
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Output Characteristics 3-STATE 3-STATE
Output Polarity TRUE TRUE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code QCCJ QCCJ
Package Equivalence Code LDCC28,.5SQ LDCC28,.5SQ
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER CHIP CARRIER
Prop. Delay@Nom-Sup 8.5 ns 7.5 ns
Propagation Delay (tpd) 15.5 ns 15.5 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 4.57 mm 4.57 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish TIN LEAD TIN LEAD
Terminal Form J BEND J BEND
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position QUAD QUAD
Trigger Type POSITIVE EDGE
Width 11.5062 mm 11.5062 mm
Base Number Matches 1 2
Control Type ENABLE LOW

Compare AM29C823AJC with alternatives

Compare AM29C827AJC with alternatives