AM29C01DC vs MAR2901CE feature comparison

AM29C01DC AMD

Buy Now Datasheet

MAR2901CE Dynex Semiconductor

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ADVANCED MICRO DEVICES INC GEC PLESSEY SEMICONDUCTORS
Part Package Code DIP
Package Description DIP, DIP40,.6 ,
Pin Count 40
Reach Compliance Code unknown unknown
ECCN Code 3A991.A.2 3A001.A.2.C
HTS Code 8542.31.00.01 8542.31.00.01
Clock Frequency-Max 32.26 MHz 25 MHz
External Data Bus Width 4 4
JESD-30 Code R-GDIP-T40 R-CDIP-T40
JESD-609 Code e0
Length 52.324 mm
Number of Terminals 40 40
Operating Temperature-Max 70 °C 125 °C
Operating Temperature-Min -55 °C
Package Body Material CERAMIC, GLASS-SEALED CERAMIC, METAL-SEALED COFIRED
Package Code DIP DIP
Package Equivalence Code DIP40,.6
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Qualification Status Not Qualified Not Qualified
Seated Height-Max 5.715 mm
Supply Current-Max 20 mA 10 mA
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 4.5 V 4.5 V
Supply Voltage-Nom 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade COMMERCIAL MILITARY
Terminal Finish TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position DUAL DUAL
Width 15.24 mm
uPs/uCs/Peripheral ICs Type BIT-SLICE MICROPROCESSOR BIT-SLICE MICROPROCESSOR
Base Number Matches 2 1

Compare AM29C01DC with alternatives

Compare MAR2901CE with alternatives