AM29C01DC
vs
AM29C01-1DC
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
ADVANCED MICRO DEVICES INC
ADVANCED MICRO DEVICES INC
Part Package Code
DIP
DIP
Package Description
DIP, DIP40,.6
DIP, DIP40,.6
Pin Count
40
40
Reach Compliance Code
unknown
unknown
ECCN Code
3A991.A.2
3A991.A.2
HTS Code
8542.31.00.01
8542.31.00.01
Clock Frequency-Max
32.26 MHz
33.3 MHz
External Data Bus Width
4
4
JESD-30 Code
R-GDIP-T40
R-GDIP-T40
JESD-609 Code
e0
e0
Length
52.324 mm
52.324 mm
Number of Terminals
40
40
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
Package Body Material
CERAMIC, GLASS-SEALED
CERAMIC, GLASS-SEALED
Package Code
DIP
DIP
Package Equivalence Code
DIP40,.6
DIP40,.6
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
5.715 mm
5.715 mm
Supply Current-Max
20 mA
20 mA
Supply Voltage-Max
5.5 V
5.5 V
Supply Voltage-Min
4.5 V
4.5 V
Supply Voltage-Nom
5 V
5 V
Surface Mount
NO
NO
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
COMMERCIAL
Terminal Finish
TIN LEAD
TIN LEAD
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Pitch
2.54 mm
2.54 mm
Terminal Position
DUAL
DUAL
Width
15.24 mm
15.24 mm
uPs/uCs/Peripheral ICs Type
BIT-SLICE MICROPROCESSOR
BIT-SLICE MICROPROCESSOR
Base Number Matches
2
2
Compare AM29C01DC with alternatives
Compare AM29C01-1DC with alternatives