AM29841A/B3A vs AM29841XM feature comparison

AM29841A/B3A AMD

Buy Now Datasheet

AM29841XM Rochester Electronics LLC

Buy Now Datasheet
Pbfree Code No
Rohs Code No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer ADVANCED MICRO DEVICES INC ROCHESTER ELECTRONICS INC
Part Package Code QLCC DIE
Package Description QCCN, LCC28,.45SQ DIE,
Pin Count 28 24
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01
Family S S
JESD-30 Code S-CQCC-N28 R-XUUC-N24
JESD-609 Code e0
Length 11.43 mm
Load Capacitance (CL) 50 pF
Logic IC Type BUS DRIVER BUS DRIVER
Max I(ol) 0.032 A
Number of Bits 10 10
Number of Functions 1 1
Number of Ports 2 2
Number of Terminals 28 24
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Output Characteristics 3-STATE 3-STATE
Output Polarity TRUE TRUE
Package Body Material CERAMIC, METAL-SEALED COFIRED UNSPECIFIED
Package Code QCCN DIE
Package Equivalence Code LCC28,.45SQ
Package Shape SQUARE RECTANGULAR
Package Style CHIP CARRIER UNCASED CHIP
Power Supply Current-Max (ICC) 97 mA
Prop. Delay@Nom-Sup 14.5 ns
Propagation Delay (tpd) 13 ns 16 ns
Qualification Status Not Qualified COMMERCIAL
Screening Level 38535Q/M;38534H;883B
Seated Height-Max 2.54 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology TTL TTL
Temperature Grade MILITARY MILITARY
Terminal Finish TIN LEAD
Terminal Form NO LEAD NO LEAD
Terminal Pitch 1.27 mm
Terminal Position QUAD UPPER
Width 11.43 mm
Base Number Matches 1 1

Compare AM29841A/B3A with alternatives

Compare AM29841XM with alternatives