Part Details for AM29841XM by Rochester Electronics LLC
Overview of AM29841XM by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AM29841XM
AM29841XM CAD Models
AM29841XM Part Data Attributes
|
AM29841XM
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
AM29841XM
Rochester Electronics LLC
S SERIES, 10-BIT DRIVER, TRUE OUTPUT, UUC24, 0.084 X 0.064 INCH, DIE-24
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS INC | |
Part Package Code | DIE | |
Package Description | DIE, | |
Pin Count | 24 | |
Reach Compliance Code | unknown | |
Family | S | |
JESD-30 Code | R-XUUC-N24 | |
Logic IC Type | BUS DRIVER | |
Number of Bits | 10 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | UNSPECIFIED | |
Package Code | DIE | |
Package Shape | RECTANGULAR | |
Package Style | UNCASED CHIP | |
Propagation Delay (tpd) | 16 ns | |
Qualification Status | COMMERCIAL | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Form | NO LEAD | |
Terminal Position | UPPER |
Alternate Parts for AM29841XM
This table gives cross-reference parts and alternative options found for AM29841XM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM29841XM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AM29841XC | Bus Driver, S Series, 1-Func, 10-Bit, True Output, TTL, 0.084 X 0.064 INCH, DIE-24 | AMD | AM29841XM vs AM29841XC |
AM29841XM | Bus Driver, S Series, 1-Func, 10-Bit, True Output, TTL, 0.084 X 0.064 INCH, DIE-24 | AMD | AM29841XM vs AM29841XM |