AM2960DCB vs IDT39C60BC feature comparison

AM2960DCB AMD

Buy Now Datasheet

IDT39C60BC Integrated Device Technology Inc

Buy Now Datasheet
Pbfree Code No No
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ADVANCED MICRO DEVICES INC INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code DIP DIP
Package Description DIP, DIP48,.6 DIP, DIP48,.6
Pin Count 48 48
Reach Compliance Code unknown not_compliant
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature BUILT IN DIAGNOSTICS; BYTE CONTROL BUILT IN DIAGNOSTICS; BYTE CONTROL
Family S CMOS
JESD-30 Code R-CDIP-T48 R-CDIP-T48
JESD-609 Code e0 e0
Length 60.96 mm 60.96 mm
Load Capacitance (CL) 50 pF 50 pF
Logic IC Type ERROR DETECTION AND CORRECTION CIRCUIT ERROR DETECTION AND CORRECTION CIRCUIT
Number of Bits 16 16
Number of Functions 1 1
Number of Terminals 48 48
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Output Characteristics 3-STATE 3-STATE
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
Package Code DIP DIP
Package Equivalence Code DIP48,.6 DIP48,.6
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Power Supply Current-Max (ICC) 400 mA
Propagation Delay (tpd) 65 ns 25 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 4.445 mm 4.826 mm
Supply Voltage-Max (Vsup) 5.25 V 5.25 V
Supply Voltage-Min (Vsup) 4.75 V 4.75 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology BIPOLAR CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish TIN LEAD TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Width 15.24 mm 15.24 mm
Base Number Matches 1 1

Compare AM2960DCB with alternatives

Compare IDT39C60BC with alternatives