AM2954XC vs AM2954LC feature comparison

AM2954XC AMD

Buy Now Datasheet

AM2954LC AMD

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ADVANCED MICRO DEVICES INC ADVANCED MICRO DEVICES INC
Part Package Code DIE QLCC
Package Description DIE, QCCN, LCC20,.35SQ
Pin Count 20 20
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Family S S
JESD-30 Code R-XUUC-N20 S-CQCC-N20
Load Capacitance (CL) 15 pF 15 pF
Logic IC Type BUS DRIVER BUS DRIVER
Number of Bits 8 8
Number of Functions 1 1
Number of Ports 2 2
Number of Terminals 20 20
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Output Characteristics 3-STATE 3-STATE
Output Polarity TRUE TRUE
Package Body Material UNSPECIFIED CERAMIC, METAL-SEALED COFIRED
Package Code DIE QCCN
Package Equivalence Code DIE OR CHIP LCC20,.35SQ
Package Shape RECTANGULAR SQUARE
Package Style UNCASED CHIP CHIP CARRIER
Power Supply Current-Max (ICC) 140 mA 140 mA
Propagation Delay (tpd) 17 ns 17 ns
Qualification Status Not Qualified Not Qualified
Supply Voltage-Max (Vsup) 5.25 V 5.25 V
Supply Voltage-Min (Vsup) 4.75 V 4.75 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology TTL TTL
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Form NO LEAD NO LEAD
Terminal Position UPPER QUAD
Base Number Matches 1 1
Pbfree Code No
Rohs Code No
JESD-609 Code e0
Length 8.89 mm
Seated Height-Max 2.54 mm
Terminal Finish TIN LEAD
Terminal Pitch 1.27 mm
Trigger Type POSITIVE EDGE
Width 8.89 mm

Compare AM2954XC with alternatives

Compare AM2954LC with alternatives