AM29510DCB vs LMA2010KM65 feature comparison

AM29510DCB AMD

Buy Now Datasheet

LMA2010KM65 LOGIC Devices Inc

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ADVANCED MICRO DEVICES INC LOGIC DEVICES INC
Part Package Code DIP LCC
Package Description DIP, DIP64,.9 QCCN, LCC68,.95SQ
Pin Count 64 68
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Boundary Scan NO NO
External Data Bus Width 16 16
JESD-30 Code R-CDIP-T64 S-CQCC-N68
JESD-609 Code e0 e0
Length 81.28 mm 24.13 mm
Low Power Mode NO NO
Number of Terminals 64 68
Operating Temperature-Max 70 °C 125 °C
Operating Temperature-Min -55 °C
Output Data Bus Width 35 35
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
Package Code DIP QCCN
Package Equivalence Code DIP64,.9 LCC68,.95SQ
Package Shape RECTANGULAR SQUARE
Package Style IN-LINE CHIP CARRIER
Qualification Status Not Qualified Not Qualified
Seated Height-Max 6.858 mm 3.048 mm
Supply Current-Max 900 mA 25 mA
Supply Voltage-Max 5.25 V 5.5 V
Supply Voltage-Min 4.75 V 4.5 V
Supply Voltage-Nom 5 V 5 V
Surface Mount NO YES
Technology BIPOLAR CMOS
Temperature Grade COMMERCIAL MILITARY
Terminal Finish TIN LEAD TIN LEAD
Terminal Form THROUGH-HOLE NO LEAD
Terminal Pitch 2.54 mm 1.27 mm
Terminal Position DUAL QUAD
Width 22.86 mm 24.13 mm
uPs/uCs/Peripheral ICs Type DSP PERIPHERAL, MULTIPLIER ACCUMULATOR/SUMMER DSP PERIPHERAL, MULTIPLIER ACCUMULATOR/SUMMER
Base Number Matches 1 1
ECCN Code 3A001.A.2.C
Additional Feature 2 X 16 BIT DATA INPUT BUS; ICC SPECIFIED @ 5MHZ
Moisture Sensitivity Level 3
Peak Reflow Temperature (Cel) 225

Compare AM29510DCB with alternatives

Compare LMA2010KM65 with alternatives