AM2914LMB vs 74F146QCQR feature comparison

AM2914LMB AMD

Buy Now Datasheet

74F146QCQR Fairchild Semiconductor Corporation

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ADVANCED MICRO DEVICES INC FAIRCHILD SEMICONDUCTOR CORP
Part Package Code QFN QFN
Package Description QCCN, QCCJ,
Pin Count 44 44
Reach Compliance Code unknown unknown
ECCN Code 3A001.A.2.C
HTS Code 8542.31.00.01 8542.31.00.01
Bus Compatibility 9080A
External Data Bus Width 4
JESD-30 Code S-CQCC-N44 S-PQCC-J44
JESD-609 Code e0
Length 16.51 mm 16.5862 mm
Number of External Interrupts 8 8
Number of Terminals 44 44
Operating Temperature-Max 125 °C 70 °C
Operating Temperature-Min -55 °C
Package Body Material CERAMIC, METAL-SEALED COFIRED PLASTIC/EPOXY
Package Code QCCN QCCJ
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER CHIP CARRIER
Qualification Status Not Qualified Not Qualified
Seated Height-Max 3.048 mm 4.57 mm
Supply Current-Max 310 mA
Supply Voltage-Max 5.5 V
Supply Voltage-Min 4.5 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology BIPOLAR TTL
Temperature Grade MILITARY COMMERCIAL
Terminal Finish TIN LEAD
Terminal Form NO LEAD J BEND
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position QUAD QUAD
Width 16.51 mm 16.5862 mm
uPs/uCs/Peripheral ICs Type INTERRUPT CONTROLLER INTERRUPT CONTROLLER, MULTIPROCESSOR
Base Number Matches 1 1

Compare AM2914LMB with alternatives

Compare 74F146QCQR with alternatives