AM29050-25GC vs AM29050-33GI feature comparison

AM29050-25GC AMD

Buy Now Datasheet

AM29050-33GI AMD

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ADVANCED MICRO DEVICES INC ADVANCED MICRO DEVICES INC
Part Package Code PGA PGA
Package Description PGA, PGA169,17X17 HPGA, HPGA169,17X17
Pin Count 169 169
Reach Compliance Code compliant compliant
ECCN Code 3A991.A.2 3A991.A.2
HTS Code 8542.31.00.01 8542.31.00.01
Additional Feature 1KB BRANCH TARGET CACHE 1KB BRANCH TARGET CACHE
Address Bus Width 32 32
Bit Size 32 32
Boundary Scan NO NO
Clock Frequency-Max 50 MHz 66 MHz
External Data Bus Width 32 32
Format FLOATING POINT FLOATING POINT
Integrated Cache NO NO
JESD-30 Code S-CPGA-P169 S-CPGA-P169
Length 44.704 mm 44.704 mm
Low Power Mode YES YES
Number of DMA Channels
Number of External Interrupts 6 6
Number of Serial I/Os
Number of Terminals 169 169
On Chip Data RAM Width
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
Package Code PGA HPGA
Package Equivalence Code PGA169,17X17 HPGA169,17X17
Package Shape SQUARE SQUARE
Package Style GRID ARRAY GRID ARRAY, HEAT SINK/SLUG
Qualification Status Not Qualified Not Qualified
RAM (words) 0 0
Seated Height-Max 4.953 mm 10.668 mm
Speed 25 MHz 33 MHz
Supply Current-Max 950 mA 1254 mA
Supply Voltage-Max 5.25 V 5.25 V
Supply Voltage-Min 4.75 V 4.75 V
Supply Voltage-Nom 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade OTHER AUTOMOTIVE
Terminal Form PIN/PEG PIN/PEG
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position PERPENDICULAR PERPENDICULAR
Width 44.704 mm 44.704 mm
uPs/uCs/Peripheral ICs Type MICROPROCESSOR, RISC MICROPROCESSOR, RISC
Base Number Matches 1 1
Rohs Code No
Peak Reflow Temperature (Cel) NOT SPECIFIED
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare AM29050-25GC with alternatives

Compare AM29050-33GI with alternatives