There are no models available for this part yet.
Overview of AM29050-33GI by AMD
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for AM29050-33GI by AMD
Part Data Attributes for AM29050-33GI by AMD
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
ADVANCED MICRO DEVICES INC
|
Part Package Code
|
PGA
|
Package Description
|
HPGA, HPGA169,17X17
|
Pin Count
|
169
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
3A991.A.2
|
HTS Code
|
8542.31.00.01
|
Additional Feature
|
1KB BRANCH TARGET CACHE
|
Address Bus Width
|
32
|
Bit Size
|
32
|
Boundary Scan
|
NO
|
Clock Frequency-Max
|
66 MHz
|
External Data Bus Width
|
32
|
Format
|
FLOATING POINT
|
Integrated Cache
|
NO
|
JESD-30 Code
|
S-CPGA-P169
|
Length
|
44.704 mm
|
Low Power Mode
|
YES
|
Number of DMA Channels
|
|
Number of External Interrupts
|
6
|
Number of Serial I/Os
|
|
Number of Terminals
|
169
|
On Chip Data RAM Width
|
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
CERAMIC, METAL-SEALED COFIRED
|
Package Code
|
HPGA
|
Package Equivalence Code
|
HPGA169,17X17
|
Package Shape
|
SQUARE
|
Package Style
|
GRID ARRAY, HEAT SINK/SLUG
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Qualification Status
|
Not Qualified
|
RAM (words)
|
0
|
Seated Height-Max
|
10.668 mm
|
Speed
|
33 MHz
|
Supply Current-Max
|
1254 mA
|
Supply Voltage-Max
|
5.25 V
|
Supply Voltage-Min
|
4.75 V
|
Supply Voltage-Nom
|
5 V
|
Surface Mount
|
NO
|
Technology
|
CMOS
|
Temperature Grade
|
AUTOMOTIVE
|
Terminal Form
|
PIN/PEG
|
Terminal Pitch
|
2.54 mm
|
Terminal Position
|
PERPENDICULAR
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Width
|
44.704 mm
|
uPs/uCs/Peripheral ICs Type
|
MICROPROCESSOR, RISC
|
Alternate Parts for AM29050-33GI
This table gives cross-reference parts and alternative options found for AM29050-33GI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM29050-33GI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AM29000-25GCB | RISC Microprocessor, 32-Bit, 25MHz, CMOS, CPGA169, PGA-169 | AMD | AM29050-33GI vs AM29000-25GCB |
A80486DX2ODP33 | Microprocessor, 32-Bit, 33MHz, CMOS, CPGA169, CERAMIC, PGA-169 | Intel Corporation | AM29050-33GI vs A80486DX2ODP33 |
5962-9228401MZX | RISC Microprocessor, 20MHz, CMOS, CPGA169, PGA-169 | AMD | AM29050-33GI vs 5962-9228401MZX |
AM29000-25GC | RISC Microprocessor, 32-Bit, 25MHz, CMOS, CPGA169, PGA-169 | AMD | AM29050-33GI vs AM29000-25GC |
AM29050-20GI | RISC Microprocessor, 32-Bit, 20MHz, CMOS, CPGA169, CAVITY DOWN, CERAMIC, PGA-169 | AMD | AM29050-33GI vs AM29050-20GI |
AM29050-25GC | RISC Microprocessor, 32-Bit, 25MHz, CMOS, CPGA169, CAVITY DOWN, CERAMIC, PGA-169 | AMD | AM29050-33GI vs AM29050-25GC |
AM29000-16GCB | RISC Microprocessor, 32-Bit, 16MHz, CMOS, CPGA169, PGA-169 | AMD | AM29050-33GI vs AM29000-16GCB |
AM29000-20GC | RISC Microprocessor, 32-Bit, 20MHz, CMOS, CPGA169, PGA-169 | AMD | AM29050-33GI vs AM29000-20GC |
AM29000-25GC | RISC Microprocessor, 32-Bit, 25MHz, CMOS, CPGA169, PGA-169 | Rochester Electronics LLC | AM29050-33GI vs AM29000-25GC |
5962-9228402MZX | RISC Microprocessor, 16MHz, CMOS, CPGA169, PGA-169 | AMD | AM29050-33GI vs 5962-9228402MZX |