AM28F010-90C4JI vs WS57C256F-70T feature comparison

AM28F010-90C4JI Rochester Electronics LLC

Buy Now Datasheet

WS57C256F-70T Waferscale Integration Inc

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Obsolete
Ihs Manufacturer ROCHESTER ELECTRONICS LLC WAFERSCALE INTEGRATION INC
Package Description QCCJ, 0.300 INCH, CERDIP-28
Reach Compliance Code unknown unknown
ECCN Code EAR99
HTS Code 8542.32.00.51
Access Time-Max 90 ns 70 ns
JESD-30 Code R-PQCC-J32 R-GDIP-T28
JESD-609 Code e0 e0
Length 13.97 mm
Memory Density 1048576 bit 262144 bit
Memory IC Type FLASH UVPROM
Memory Width 8 8
Number of Functions 1 1
Number of Terminals 32 28
Number of Words 131072 words 32768 words
Number of Words Code 128000 32000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C
Organization 128KX8 32KX8
Package Body Material PLASTIC/EPOXY CERAMIC, GLASS-SEALED
Package Code QCCJ DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style CHIP CARRIER IN-LINE
Parallel/Serial PARALLEL PARALLEL
Programming Voltage 12 V 12.5 V
Seated Height-Max 3.556 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES NO
Technology CMOS CMOS
Temperature Grade INDUSTRIAL COMMERCIAL
Terminal Finish TIN LEAD Tin/Lead (Sn/Pb)
Terminal Form J BEND THROUGH-HOLE
Terminal Pitch 1.27 mm 2.54 mm
Terminal Position QUAD DUAL
Type NOR TYPE
Width 11.43 mm
Base Number Matches 2 3
Rohs Code No
I/O Type COMMON
Output Characteristics 3-STATE
Package Equivalence Code DIP28,.3
Qualification Status Not Qualified
Standby Current-Max 0.0005 A
Supply Current-Max 0.107 mA

Compare AM28F010-90C4JI with alternatives

Compare WS57C256F-70T with alternatives