AM28F010-90C4JI
vs
AM27C64-150PC
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Contact Manufacturer
Obsolete
Ihs Manufacturer
ROCHESTER ELECTRONICS LLC
ADVANCED MICRO DEVICES INC
Package Description
QCCJ,
DIP, DIP28,.6
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.32.00.51
8542.32.00.71
Access Time-Max
90 ns
150 ns
JESD-30 Code
R-PQCC-J32
R-PDIP-T28
JESD-609 Code
e0
e0
Length
13.97 mm
Memory Density
1048576 bit
65536 bit
Memory IC Type
FLASH
OTP ROM
Memory Width
8
8
Number of Functions
1
1
Number of Terminals
32
28
Number of Words
131072 words
8192 words
Number of Words Code
128000
8000
Operating Mode
ASYNCHRONOUS
ASYNCHRONOUS
Operating Temperature-Max
85 °C
70 °C
Operating Temperature-Min
-40 °C
Organization
128KX8
8KX8
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
QCCJ
DIP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
CHIP CARRIER
IN-LINE
Parallel/Serial
PARALLEL
PARALLEL
Programming Voltage
12 V
12.75 V
Seated Height-Max
3.556 mm
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
4.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
NO
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
COMMERCIAL
Terminal Finish
TIN LEAD
TIN LEAD
Terminal Form
J BEND
THROUGH-HOLE
Terminal Pitch
1.27 mm
2.54 mm
Terminal Position
QUAD
DUAL
Type
NOR TYPE
Width
11.43 mm
Base Number Matches
2
4
Rohs Code
No
Part Package Code
DIP
Pin Count
28
I/O Type
COMMON
Output Characteristics
3-STATE
Package Equivalence Code
DIP28,.6
Qualification Status
Not Qualified
Standby Current-Max
0.0001 A
Supply Current-Max
0.025 mA
Compare AM28F010-90C4JI with alternatives