AM28F010-200C3LI vs M27V201-200B6 feature comparison

AM28F010-200C3LI AMD

Buy Now Datasheet

M27V201-200B6 STMicroelectronics

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ADVANCED MICRO DEVICES INC STMICROELECTRONICS
Package Description QCCN, LCC32,.45X.55 DIP, DIP32,.6
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.51 8542.32.00.71
Access Time-Max 200 ns 200 ns
Command User Interface YES
Data Polling NO
Endurance 1000 Write/Erase Cycles
JESD-30 Code R-XQCC-N32 R-PDIP-T32
JESD-609 Code e0 e3
Memory Density 1048576 bit 2097152 bit
Memory IC Type FLASH OTP ROM
Memory Width 8 8
Number of Terminals 32 32
Number of Words 131072 words 262144 words
Number of Words Code 128000 256000
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Organization 128KX8 256KX8
Package Body Material CERAMIC PLASTIC/EPOXY
Package Code QCCN DIP
Package Equivalence Code LCC32,.45X.55 DIP32,.6
Package Shape RECTANGULAR RECTANGULAR
Package Style CHIP CARRIER IN-LINE
Parallel/Serial PARALLEL PARALLEL
Qualification Status Not Qualified Not Qualified
Standby Current-Max 0.0001 A 0.00002 A
Supply Current-Max 0.03 mA 0.015 mA
Supply Voltage-Nom (Vsup) 5 V 3.3 V
Surface Mount YES NO
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish Tin/Lead (Sn/Pb) MATTE TIN
Terminal Form NO LEAD THROUGH-HOLE
Terminal Pitch 1.27 mm 2.54 mm
Terminal Position QUAD DUAL
Toggle Bit NO
Type NOR TYPE
Base Number Matches 2 1
Part Package Code DIP
Pin Count 32
I/O Type COMMON
Length 41.91 mm
Number of Functions 1
Operating Mode ASYNCHRONOUS
Output Characteristics 3-STATE
Seated Height-Max 5.08 mm
Supply Voltage-Max (Vsup) 3.6 V
Supply Voltage-Min (Vsup) 3 V
Width 15.24 mm

Compare AM28F010-200C3LI with alternatives

Compare M27V201-200B6 with alternatives