AM28C256-205DC vs X28C256DM-20 feature comparison

AM28C256-205DC AMD

Buy Now Datasheet

X28C256DM-20 Xicor Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ADVANCED MICRO DEVICES INC XICOR INC
Part Package Code DIP
Package Description DIP, DIP, DIP28,.6
Pin Count 28
Reach Compliance Code unknown unknown
ECCN Code EAR99
HTS Code 8542.32.00.51
Access Time-Max 200 ns 200 ns
JESD-30 Code R-GDIP-T28 R-GDIP-T28
Length 37.1475 mm 37.15 mm
Memory Density 262144 bit 262144 bit
Memory IC Type EEPROM EEPROM
Memory Width 8 8
Number of Functions 1 1
Number of Terminals 28 28
Number of Words 32768 words 32768 words
Number of Words Code 32000 32000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 70 °C 125 °C
Operating Temperature-Min -55 °C
Organization 32KX8 32KX8
Output Characteristics 3-STATE 3-STATE
Package Body Material CERAMIC, GLASS-SEALED CERAMIC, GLASS-SEALED
Package Code DIP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Parallel/Serial PARALLEL PARALLEL
Programming Voltage 5 V 5 V
Qualification Status Not Qualified Not Qualified
Seated Height-Max 5.588 mm 5.9 mm
Supply Voltage-Max (Vsup) 5.25 V 5.5 V
Supply Voltage-Min (Vsup) 4.75 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade COMMERCIAL MILITARY
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Width 15.24 mm 15.24 mm
Base Number Matches 1 1
Rohs Code No
Additional Feature 100000 ENDURANCE WRITE CYCLES; 100 YEARS DATA RETENTION
Command User Interface NO
Data Polling YES
Data Retention Time-Min 100
Endurance 100000 Write/Erase Cycles
JESD-609 Code e0
Package Equivalence Code DIP28,.6
Page Size 64 words
Screening Level MIL-STD-883
Standby Current-Max 0.0005 A
Supply Current-Max 0.06 mA
Terminal Finish TIN LEAD
Toggle Bit YES
Write Cycle Time-Max (tWC) 10 ms

Compare AM28C256-205DC with alternatives

Compare X28C256DM-20 with alternatives