AM27X400-120PC vs M27V402-200B1TR feature comparison

AM27X400-120PC AMD

Buy Now Datasheet

M27V402-200B1TR STMicroelectronics

Buy Now Datasheet
Pbfree Code No
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ADVANCED MICRO DEVICES INC STMICROELECTRONICS
Part Package Code DIP DIP
Package Description DIP, DIP40,.6 DIP,
Pin Count 40 40
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.71 8542.32.00.71
Access Time-Max 120 ns 200 ns
Additional Feature EXPRESS
Alternate Memory Width 8
JESD-30 Code R-PDIP-T40 R-PDIP-T40
JESD-609 Code e0
Length 52.324 mm 52.18 mm
Memory Density 4194304 bit 4194304 bit
Memory IC Type OTP ROM OTP ROM
Memory Width 16 16
Number of Functions 1 1
Number of Terminals 40 40
Number of Words 262144 words 262144 words
Number of Words Code 256000 256000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Organization 256K16 256KX16
Output Characteristics 3-STATE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP DIP
Package Equivalence Code DIP40,.6
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Parallel/Serial PARALLEL PARALLEL
Qualification Status Not Qualified Not Qualified
Seated Height-Max 5.715 mm
Standby Current-Max 0.0001 A
Supply Current-Max 0.05 mA
Supply Voltage-Max (Vsup) 5.5 V 3.63 V
Supply Voltage-Min (Vsup) 4.5 V 2.97 V
Supply Voltage-Nom (Vsup) 5 V 3.3 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Width 15.24 mm 15.24 mm
Base Number Matches 1 1

Compare AM27X400-120PC with alternatives

Compare M27V402-200B1TR with alternatives