Part Details for AM27X400-120PC by AMD
Overview of AM27X400-120PC by AMD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AM27C256-120PC-G | Rochester Electronics | AM27C256 - 256Kb (32K x 8-Bit) CMOS OTP EPROM |
Part Details for AM27X400-120PC
AM27X400-120PC CAD Models
AM27X400-120PC Part Data Attributes
|
AM27X400-120PC
AMD
Buy Now
Datasheet
|
Compare Parts:
AM27X400-120PC
AMD
OTP ROM, 512KX8, 120ns, CMOS, PDIP40, PLASTIC, DIP-40
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ADVANCED MICRO DEVICES INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP40,.6 | |
Pin Count | 40 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Access Time-Max | 120 ns | |
Additional Feature | EXPRESS | |
Alternate Memory Width | 8 | |
JESD-30 Code | R-PDIP-T40 | |
JESD-609 Code | e0 | |
Length | 52.324 mm | |
Memory Density | 4194304 bit | |
Memory IC Type | OTP ROM | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Terminals | 40 | |
Number of Words | 262144 words | |
Number of Words Code | 256000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 256K16 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP40,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.715 mm | |
Standby Current-Max | 0.0001 A | |
Supply Current-Max | 0.05 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm |
Alternate Parts for AM27X400-120PC
This table gives cross-reference parts and alternative options found for AM27X400-120PC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM27X400-120PC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TMS27PC400-12NL4 | 512KX8 OTPROM, 120ns, PDIP40 | Texas Instruments | AM27X400-120PC vs TMS27PC400-12NL4 |
AM27X400-125PC | OTP ROM, 512KX8, 120ns, CMOS, PDIP40, PLASTIC, DIP-40 | AMD | AM27X400-120PC vs AM27X400-125PC |
TMS27PC400-12NL | 512KX8 OTPROM, 120ns, PDIP40 | Texas Instruments | AM27X400-120PC vs TMS27PC400-12NL |
TMS27PC400-12NE4 | 512KX8 OTPROM, 120ns, PDIP40 | Texas Instruments | AM27X400-120PC vs TMS27PC400-12NE4 |
TC544200P-120 | IC 512K X 8 OTPROM, 120 ns, PDIP40, 0.600 INCH, PLASTIC, DIP-40, Programmable ROM | Toshiba America Electronic Components | AM27X400-120PC vs TC544200P-120 |
AM27X400-120PI | OTP ROM, 512KX8, 120ns, CMOS, PDIP40, PLASTIC, DIP-40 | AMD | AM27X400-120PC vs AM27X400-120PI |
AM27C400-125PC | OTP ROM, 512KX8, 120ns, CMOS, PDIP40, PLASTIC, DIP-40 | AMD | AM27X400-120PC vs AM27C400-125PC |