AM27S35A/B3C vs 93Z450ALC feature comparison

AM27S35A/B3C Rochester Electronics LLC

Buy Now Datasheet

93Z450ALC Fairchild Semiconductor Corporation

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer ROCHESTER ELECTRONICS LLC FAIRCHILD SEMICONDUCTOR CORP
Package Description QCCN, LCC-28
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.71 8542.32.00.71
JESD-30 Code S-CQCC-N28 S-CQCC-N28
Length 11.43 mm 11.43 mm
Memory Density 8192 bit 36288 bit
Memory IC Type OTP ROM OTP ROM
Memory Width 8 32
Number of Functions 1 1
Number of Terminals 28 28
Number of Words 1024 words 1024 words
Number of Words Code 1000 1134
Operating Mode SYNCHRONOUS SYNCHRONOUS
Operating Temperature-Max 125 °C 75 °C
Operating Temperature-Min -55 °C
Organization 1KX8 1134X32
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
Package Code QCCN QCCN
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER CHIP CARRIER
Parallel/Serial PARALLEL SERIAL
Peak Reflow Temperature (Cel) NOT SPECIFIED
Seated Height-Max 1.905 mm 2.29 mm
Supply Voltage-Max (Vsup) 5.5 V 6 V
Supply Voltage-Min (Vsup) 4.5 V 3 V
Supply Voltage-Nom (Vsup) 5 V 3.6 V
Surface Mount YES YES
Technology BIPOLAR TTL
Temperature Grade MILITARY COMMERCIAL EXTENDED
Terminal Form NO LEAD NO LEAD
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position QUAD QUAD
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 11.43 mm 11.43 mm
Base Number Matches 2 1
Rohs Code No
Part Package Code QLCC
Pin Count 28
Access Time-Max 40 ns
JESD-609 Code e0
Package Equivalence Code LCC28,.45SQ
Qualification Status Not Qualified
Supply Current-Max 0.01 mA
Terminal Finish Tin/Lead (Sn/Pb)

Compare 93Z450ALC with alternatives