93Z450ALC
vs
53RS881L883B
feature comparison
Rohs Code |
No
|
|
Part Life Cycle Code |
Obsolete
|
|
Ihs Manufacturer |
FAIRCHILD SEMICONDUCTOR CORP
|
|
Part Package Code |
QLCC
|
|
Package Description |
LCC-28
|
|
Pin Count |
28
|
|
Reach Compliance Code |
compliant
|
|
ECCN Code |
EAR99
|
|
HTS Code |
8542.32.00.71
|
|
Access Time-Max |
40 ns
|
|
JESD-30 Code |
S-CQCC-N28
|
|
JESD-609 Code |
e0
|
|
Length |
11.43 mm
|
|
Memory Density |
36288 bit
|
|
Memory IC Type |
OTP ROM
|
|
Memory Width |
32
|
|
Number of Functions |
1
|
|
Number of Terminals |
28
|
|
Number of Words |
1024 words
|
|
Number of Words Code |
1134
|
|
Operating Mode |
SYNCHRONOUS
|
|
Operating Temperature-Max |
75 °C
|
|
Operating Temperature-Min |
|
|
Organization |
1134X32
|
|
Package Body Material |
CERAMIC, METAL-SEALED COFIRED
|
|
Package Code |
QCCN
|
|
Package Equivalence Code |
LCC28,.45SQ
|
|
Package Shape |
SQUARE
|
|
Package Style |
CHIP CARRIER
|
|
Parallel/Serial |
SERIAL
|
|
Qualification Status |
Not Qualified
|
|
Seated Height-Max |
2.29 mm
|
|
Supply Current-Max |
0.01 mA
|
|
Supply Voltage-Max (Vsup) |
6 V
|
|
Supply Voltage-Min (Vsup) |
3 V
|
|
Supply Voltage-Nom (Vsup) |
3.6 V
|
|
Surface Mount |
YES
|
|
Technology |
TTL
|
|
Temperature Grade |
COMMERCIAL EXTENDED
|
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
|
Terminal Form |
NO LEAD
|
|
Terminal Pitch |
1.27 mm
|
|
Terminal Position |
QUAD
|
|
Width |
11.43 mm
|
|
Base Number Matches |
1
|
|
|
|
|
Compare 93Z450ALC with alternatives