AM27C512-150DC vs M27C513-15XF1 feature comparison

AM27C512-150DC Cypress Semiconductor

Buy Now Datasheet

M27C513-15XF1 STMicroelectronics

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer CYPRESS SEMICONDUCTOR CORP STMICROELECTRONICS
Reach Compliance Code compliant unknown
Access Time-Max 150 ns 150 ns
I/O Type COMMON
JESD-30 Code R-XDIP-T28 R-GDIP-T28
Memory Density 524288 bit 524288 bit
Memory IC Type UVPROM UVPROM
Memory Width 8 8
Number of Terminals 28 28
Number of Words 65536 words 65536 words
Number of Words Code 64000 64000
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Organization 64KX8 64KX8
Output Characteristics 3-STATE 3-STATE
Package Body Material CERAMIC CERAMIC, GLASS-SEALED
Package Code DIP WDIP
Package Equivalence Code DIP28,.6
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE, WINDOW
Power Supplies 5 V
Qualification Status Not Qualified Not Qualified
Standby Current-Max 0.0001 A
Supply Current-Max 0.025 mA 0.03 mA
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Base Number Matches 4 1
Part Package Code DIP
Package Description WDIP,
Pin Count 28
ECCN Code EAR99
HTS Code 8542.32.00.61
Length 36.92 mm
Number of Functions 1
Operating Mode ASYNCHRONOUS
Parallel/Serial PARALLEL
Seated Height-Max 5.72 mm
Supply Voltage-Max (Vsup) 5.25 V
Supply Voltage-Min (Vsup) 4.75 V
Width 15.24 mm

Compare M27C513-15XF1 with alternatives