AM27C1024LEB
vs
AT27C1024-70DC
feature comparison
All Stats
Differences Only
Pbfree Code
No
No
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
ADVANCED MICRO DEVICES INC
ATMEL CORP
Part Package Code
LCC
DIP
Package Description
QCCN, LCC44,.65SQ
WDIP, DIP40,.6
Pin Count
44
40
Reach Compliance Code
unknown
unknown
ECCN Code
3A001.A.2.C
EAR99
HTS Code
8542.32.00.61
8542.32.00.61
Access Time-Max
250 ns
70 ns
I/O Type
COMMON
COMMON
JESD-30 Code
S-CQCC-N44
R-GDIP-T40
JESD-609 Code
e0
e0
Length
16.51 mm
52.45 mm
Memory Density
1048576 bit
1048576 bit
Memory IC Type
UVPROM
UVPROM MODULE
Memory Width
16
16
Number of Functions
1
1
Number of Terminals
44
40
Number of Words
65536 words
65536 words
Number of Words Code
64000
64000
Operating Mode
ASYNCHRONOUS
ASYNCHRONOUS
Operating Temperature-Max
125 °C
70 °C
Operating Temperature-Min
-55 °C
Organization
64KX16
64KX16
Output Characteristics
3-STATE
3-STATE
Package Body Material
CERAMIC, METAL-SEALED COFIRED
CERAMIC, GLASS-SEALED
Package Code
QCCN
WDIP
Package Equivalence Code
LCC44,.65SQ
DIP40,.6
Package Shape
SQUARE
RECTANGULAR
Package Style
CHIP CARRIER
IN-LINE, WINDOW
Parallel/Serial
PARALLEL
PARALLEL
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
2.54 mm
5.72 mm
Supply Current-Max
0.06 mA
0.03 mA
Supply Voltage-Max (Vsup)
5.25 V
5.5 V
Supply Voltage-Min (Vsup)
4.75 V
4.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
NO
Technology
CMOS
CMOS
Temperature Grade
MILITARY
COMMERCIAL
Terminal Finish
TIN LEAD
TIN LEAD
Terminal Form
NO LEAD
THROUGH-HOLE
Terminal Pitch
1.27 mm
2.54 mm
Terminal Position
QUAD
DUAL
Width
16.51 mm
15.24 mm
Base Number Matches
1
1
Standby Current-Max
0.0001 A
Compare AM27C1024LEB with alternatives
Compare AT27C1024-70DC with alternatives