AT27C1024-70DC vs AT27C1024-12KC feature comparison

AT27C1024-70DC Atmel Corporation

Buy Now Datasheet

AT27C1024-12KC Atmel Corporation

Buy Now Datasheet
Pbfree Code No No
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ATMEL CORP ATMEL CORP
Part Package Code DIP LCC
Package Description WDIP, DIP40,.6 WQCCJ, LDCC44,.7SQ
Pin Count 40 44
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.61 8542.32.00.61
Access Time-Max 70 ns 120 ns
I/O Type COMMON COMMON
JESD-30 Code R-GDIP-T40 S-CQCC-J44
JESD-609 Code e0 e0
Length 52.45 mm 16.65 mm
Memory Density 1048576 bit 1048576 bit
Memory IC Type UVPROM MODULE UVPROM MODULE
Memory Width 16 16
Number of Functions 1 1
Number of Terminals 40 44
Number of Words 65536 words 65536 words
Number of Words Code 64000 64000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Organization 64KX16 64KX16
Output Characteristics 3-STATE 3-STATE
Package Body Material CERAMIC, GLASS-SEALED CERAMIC, METAL-SEALED COFIRED
Package Code WDIP WQCCJ
Package Equivalence Code DIP40,.6 LDCC44,.7SQ
Package Shape RECTANGULAR SQUARE
Package Style IN-LINE, WINDOW CHIP CARRIER, WINDOW
Parallel/Serial PARALLEL PARALLEL
Qualification Status Not Qualified Not Qualified
Seated Height-Max 5.72 mm 4.57 mm
Standby Current-Max 0.0001 A 0.0001 A
Supply Current-Max 0.03 mA 0.03 mA
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish TIN LEAD TIN LEAD
Terminal Form THROUGH-HOLE J BEND
Terminal Pitch 2.54 mm 1.27 mm
Terminal Position DUAL QUAD
Width 15.24 mm 16.65 mm
Base Number Matches 1 1
Moisture Sensitivity Level 2
Peak Reflow Temperature (Cel) 225

Compare AT27C1024-70DC with alternatives

Compare AT27C1024-12KC with alternatives