AM27C1024-70DCB vs TMS27C210A-200JE4 feature comparison

AM27C1024-70DCB AMD

Buy Now Datasheet

TMS27C210A-200JE4 Texas Instruments

Buy Now Datasheet
No Yes
Obsolete Obsolete
ADVANCED MICRO DEVICES INC TEXAS INSTRUMENTS INC
DIP DIP
DIP, DIP40,.6 WDIP, DIP40,.6
40 40
unknown compliant
EAR99 EAR99
8542.32.00.61 8542.32.00.61
70 ns 200 ns
COMMON COMMON
R-CDIP-T40 R-GDIP-T40
e0
1048576 bit 1048576 bit
UVPROM UVPROM
16 16
1 1
40 40
65536 words 65536 words
64000 64000
ASYNCHRONOUS ASYNCHRONOUS
70 °C 85 °C
-40 °C
64KX16 64KX16
3-STATE 3-STATE
CERAMIC, METAL-SEALED COFIRED CERAMIC, GLASS-SEALED
DIP WDIP
DIP40,.6 DIP40,.6
RECTANGULAR RECTANGULAR
IN-LINE IN-LINE, WINDOW
PARALLEL PARALLEL
Not Qualified Not Qualified
0.0001 A 0.0001 A
0.05 mA 0.03 mA
5.5 V 5.25 V
4.5 V 4.75 V
5 V 5 V
NO NO
CMOS CMOS
COMMERCIAL INDUSTRIAL
TIN LEAD
THROUGH-HOLE THROUGH-HOLE
2.54 mm 2.54 mm
DUAL DUAL
3 1
NOT SPECIFIED
4.907 mm
NOT SPECIFIED
15.24 mm

Compare AM27C1024-70DCB with alternatives

Compare TMS27C210A-200JE4 with alternatives