AM27C1024-70DCB vs AT27C1024-12KC feature comparison

AM27C1024-70DCB AMD

Buy Now Datasheet

AT27C1024-12KC Atmel Corporation

Buy Now Datasheet
No No
Obsolete Obsolete
ADVANCED MICRO DEVICES INC ATMEL CORP
DIP LCC
DIP, DIP40,.6 WQCCJ, LDCC44,.7SQ
40 44
unknown unknown
EAR99 EAR99
8542.32.00.61 8542.32.00.61
70 ns 120 ns
COMMON COMMON
R-CDIP-T40 S-CQCC-J44
e0 e0
1048576 bit 1048576 bit
UVPROM UVPROM MODULE
16 16
1 1
40 44
65536 words 65536 words
64000 64000
ASYNCHRONOUS ASYNCHRONOUS
70 °C 70 °C
64KX16 64KX16
3-STATE 3-STATE
CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
DIP WQCCJ
DIP40,.6 LDCC44,.7SQ
RECTANGULAR SQUARE
IN-LINE CHIP CARRIER, WINDOW
PARALLEL PARALLEL
Not Qualified Not Qualified
0.0001 A 0.0001 A
0.05 mA 0.03 mA
5.5 V 5.5 V
4.5 V 4.5 V
5 V 5 V
NO YES
CMOS CMOS
COMMERCIAL COMMERCIAL
TIN LEAD TIN LEAD
THROUGH-HOLE J BEND
2.54 mm 1.27 mm
DUAL QUAD
3 1
No
16.65 mm
2
225
4.57 mm
16.65 mm

Compare AM27C1024-70DCB with alternatives

Compare AT27C1024-12KC with alternatives