AM27C1024-200DE vs TMS27C210A-250JE feature comparison

AM27C1024-200DE Spansion

Buy Now Datasheet

TMS27C210A-250JE Texas Instruments

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer SPANSION INC TEXAS INSTRUMENTS INC
Part Package Code DIP DIP
Package Description DIP, WDIP, DIP40,.6
Pin Count 40 40
Reach Compliance Code unknown not_compliant
ECCN Code 3A001.A.2.C EAR99
HTS Code 8542.32.00.61 8542.32.00.61
Access Time-Max 200 ns 250 ns
JESD-30 Code R-CDIP-T40 R-GDIP-T40
Length 52.26 mm
Memory Density 1048576 bit 1048576 bit
Memory IC Type UVPROM UVPROM
Memory Width 16 16
Number of Functions 1 1
Number of Terminals 40 40
Number of Words 65536 words 65536 words
Number of Words Code 64000 64000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -55 °C -40 °C
Organization 64KX16 64KX16
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, GLASS-SEALED
Package Code DIP WDIP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE, WINDOW
Parallel/Serial PARALLEL PARALLEL
Qualification Status Not Qualified Not Qualified
Seated Height-Max 5.588 mm 4.907 mm
Supply Current-Max 0.05 mA 0.03 mA
Supply Voltage-Max (Vsup) 5.5 V 5.25 V
Supply Voltage-Min (Vsup) 4.5 V 4.75 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade MILITARY INDUSTRIAL
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Width 15.24 mm 15.24 mm
Base Number Matches 2 2
Rohs Code No
I/O Type COMMON
Output Characteristics 3-STATE
Package Equivalence Code DIP40,.6
Peak Reflow Temperature (Cel) NOT SPECIFIED
Standby Current-Max 0.0001 A
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare AM27C1024-200DE with alternatives

Compare TMS27C210A-250JE with alternatives