AM27C010-155DC vs SMJ27C010A-15J feature comparison

AM27C010-155DC Rochester Electronics LLC

Buy Now Datasheet

SMJ27C010A-15J Texas Instruments

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer ROCHESTER ELECTRONICS LLC TEXAS INSTRUMENTS INC
Package Description DIP, WDIP,
Reach Compliance Code unknown unknown
ECCN Code EAR99 3A001.A.2.C
HTS Code 8542.32.00.61 8542.32.00.61
Access Time-Max 150 ns 150 ns
JESD-30 Code R-GDIP-T32 R-GDIP-T32
Length 42.1005 mm 41.91 mm
Memory Density 1048576 bit 1048576 bit
Memory IC Type UVPROM UVPROM
Memory Width 8 8
Number of Functions 1 1
Number of Terminals 32 32
Number of Words 131072 words 131072 words
Number of Words Code 128000 128000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 70 °C 125 °C
Operating Temperature-Min -55 °C
Organization 128KX8 128KX8
Package Body Material CERAMIC, GLASS-SEALED CERAMIC, GLASS-SEALED
Package Code DIP WDIP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE, WINDOW
Parallel/Serial PARALLEL PARALLEL
Peak Reflow Temperature (Cel) NOT SPECIFIED
Seated Height-Max 5.588 mm 4.91 mm
Supply Current-Max 0.03 mA 0.03 mA
Supply Voltage-Max (Vsup) 5.25 V 5.5 V
Supply Voltage-Min (Vsup) 4.75 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade COMMERCIAL MILITARY
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 15.24 mm 15.24 mm
Base Number Matches 2 2
Part Package Code DIP
Pin Count 32
Output Characteristics 3-STATE
Qualification Status Not Qualified

Compare SMJ27C010A-15J with alternatives