AM2732B-205DI
vs
TMS2732A-20JP4
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
ADVANCED MICRO DEVICES INC
TEXAS INSTRUMENTS INC
Part Package Code
DIP
DIP
Package Description
WDIP, DIP24,.6
WDIP, DIP24,.6
Pin Count
24
24
Reach Compliance Code
unknown
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.32.00.61
8542.32.00.61
Access Time-Max
200 ns
200 ns
I/O Type
COMMON
COMMON
JESD-30 Code
R-GDIP-T24
R-CDIP-T24
JESD-609 Code
e0
Length
32.0675 mm
31.75 mm
Memory Density
32768 bit
32768 bit
Memory IC Type
UVPROM
UVPROM
Memory Width
8
8
Number of Functions
1
1
Number of Terminals
24
24
Number of Words
4096 words
4096 words
Number of Words Code
4000
4000
Operating Mode
ASYNCHRONOUS
ASYNCHRONOUS
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-10 °C
Organization
4KX8
4KX8
Output Characteristics
3-STATE
3-STATE
Package Body Material
CERAMIC, GLASS-SEALED
CERAMIC, METAL-SEALED COFIRED
Package Code
WDIP
WDIP
Package Equivalence Code
DIP24,.6
DIP24,.6
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE, WINDOW
IN-LINE, WINDOW
Parallel/Serial
PARALLEL
PARALLEL
Programming Voltage
12.5 V
21 V
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
5.588 mm
4.907 mm
Supply Current-Max
0.1 mA
0.03 mA
Supply Voltage-Max (Vsup)
5.25 V
5.25 V
Supply Voltage-Min (Vsup)
4.75 V
4.75 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
NO
NO
Technology
NMOS
NMOS
Temperature Grade
INDUSTRIAL
OTHER
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Pitch
2.54 mm
2.54 mm
Terminal Position
DUAL
DUAL
Width
15.24 mm
15.24 mm
Base Number Matches
1
1
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Compare AM2732B-205DI with alternatives
Compare TMS2732A-20JP4 with alternatives