AM26S10CN
vs
DS26S10CN
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
No
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
NATIONAL SEMICONDUCTOR CORP
Part Package Code
DIP
Package Description
ROHS COMPLIANT, PLASTIC, DIP-16
0.300 INCH, PLASTIC, DIP-16
Pin Count
16
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Additional Feature
COMMON I/O
COMMON I/O
Differential Output
NO
NO
Driver Number of Bits
4
4
High Level Input Current-Max
0.000003 A
Input Characteristics
STANDARD
SCHMITT TRIGGER
Interface IC Type
LINE TRANSCEIVER
LINE TRANSCEIVER
Interface Standard
GENERAL PURPOSE
GENERAL PURPOSE
JESD-30 Code
R-PDIP-T16
R-PDIP-T16
JESD-609 Code
e4
Length
19.305 mm
21.755 mm
Number of Functions
4
4
Number of Terminals
16
16
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
Out Swing-Min
2.7 V
Output Characteristics
OPEN-COLLECTOR
OPEN-COLLECTOR
Output Low Current-Max
0.1 A
Output Polarity
INVERTED
INVERTED
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
DIP
DIP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Qualification Status
Not Qualified
Not Qualified
Receive Delay-Max
15 ns
15 ns
Receiver Number of Bits
4
4
Seated Height-Max
5.08 mm
5.08 mm
Supply Current-Max
80 mA
70 mA
Supply Voltage-Max
5.25 V
5.25 V
Supply Voltage-Min
4.75 V
4.75 V
Supply Voltage-Nom
5 V
5 V
Supply Voltage1-Max
5.25 V
Supply Voltage1-Min
4.75 V
Supply Voltage1-Nom
5 V
Surface Mount
NO
NO
Technology
BIPOLAR
BIPOLAR
Temperature Grade
COMMERCIAL
COMMERCIAL
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Pitch
2.54 mm
2.54 mm
Terminal Position
DUAL
DUAL
Transmit Delay-Max
15 ns
15 ns
Width
7.62 mm
7.62 mm
Base Number Matches
5
3
Package Equivalence Code
DIP16,.3
Compare AM26S10CN with alternatives
Compare DS26S10CN with alternatives