AM26LS32IN vs AM26LS32MF feature comparison

AM26LS32IN Philips Semiconductors

Buy Now Datasheet

AM26LS32MF NXP Semiconductors

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer PHILIPS SEMICONDUCTORS NXP SEMICONDUCTORS
Package Description DIP, DIP16,.3 DIP,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Interface IC Type LINE RECEIVER LINE RECEIVER
JESD-30 Code R-PDIP-T16 R-GDIP-T16
JESD-609 Code e0
Number of Terminals 16 16
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -55 °C
Output Low Current-Max 0.008 A
Package Body Material PLASTIC/EPOXY CERAMIC, GLASS-SEALED
Package Code DIP DIP
Package Equivalence Code DIP16,.3 DIP16,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Qualification Status Not Qualified Not Qualified
Receive Delay-Max 25 ns 25 ns
Supply Current-Max 70 mA 70 mA
Supply Voltage-Nom 5 V 5 V
Surface Mount NO NO
Technology TTL BIPOLAR
Temperature Grade INDUSTRIAL MILITARY
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Base Number Matches 3 3
Part Package Code DIP
Pin Count 16
Input Characteristics DIFFERENTIAL SCHMITT TRIGGER
Interface Standard EIA-422; EIA-423; FED STD 1020; FED STD 1030
Length 19.535 mm
Number of Functions 4
Output Characteristics 3-STATE
Output Polarity INVERTED
Receiver Number of Bits 4
Seated Height-Max 5.08 mm
Supply Voltage-Max 5.5 V
Supply Voltage-Min 4.5 V
Width 7.62 mm

Compare AM26LS32MF with alternatives