AM26LS32DM vs HD26LS32AP feature comparison

AM26LS32DM AMD

Buy Now Datasheet

HD26LS32AP Renesas Electronics Corporation

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ADVANCED MICRO DEVICES INC RENESAS TECHNOLOGY CORP
Part Package Code DIP DIP
Package Description DIP, DIP16,.3 DIP, DIP16,.3
Pin Count 16 16
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Input Characteristics DIFFERENTIAL SCHMITT TRIGGER DIFFERENTIAL SCHMITT TRIGGER
Interface IC Type LINE RECEIVER LINE RECEIVER
Interface Standard EIA-422; EIA-423; FED STD 1020; FED STD 1030 EIA-422-A; EIA-423
JESD-30 Code R-CDIP-T16 R-PDIP-T16
JESD-609 Code e0 e0
Length 19.431 mm 19.2 mm
Number of Functions 4 4
Number of Terminals 16 16
Operating Temperature-Max 125 °C 70 °C
Operating Temperature-Min -55 °C
Output Characteristics 3-STATE
Output Low Current-Max 0.008 A 0.008 A
Output Polarity TRUE
Package Body Material CERAMIC, METAL-SEALED COFIRED PLASTIC/EPOXY
Package Code DIP DIP
Package Equivalence Code DIP16,.3 DIP16,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Qualification Status Not Qualified Not Qualified
Receive Delay-Max 35 ns
Receiver Number of Bits 4 4
Screening Level MIL-STD-883 Class C
Seated Height-Max 5.08 mm 5.06 mm
Supply Current-Max 70 mA 70 mA
Supply Voltage-Nom 5 V 5 V
Surface Mount NO NO
Technology BIPOLAR
Temperature Grade MILITARY COMMERCIAL
Terminal Finish TIN LEAD TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Width 7.62 mm 7.62 mm
Base Number Matches 2 2
Supply Voltage-Max 5.25 V
Supply Voltage-Min 4.75 V

Compare AM26LS32DM with alternatives

Compare HD26LS32AP with alternatives