AM26LS32BPCB
vs
SN75ALS174ADW-00
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
ROCHESTER ELECTRONICS LLC
TEXAS INSTRUMENTS INC
Package Description
DIP,
SOP,
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Input Characteristics
DIFFERENTIAL SCHMITT TRIGGER
STANDARD
Interface IC Type
LINE RECEIVER
LINE DRIVER
Interface Standard
V.10; V.11; EIA-422; EIA-423; FED STD 1020; FED STD 1030
V.11; X.27; EIA-422-A; EIA-485
JESD-30 Code
R-PDIP-T16
R-PDSO-G20
Length
19.1135 mm
12.8 mm
Number of Functions
4
2
Number of Terminals
16
20
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
DIP
SOP
Package Equivalence Code
DIP16,.3
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
SMALL OUTLINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Receive Delay-Max
26 ns
Receiver Number of Bits
4
Seated Height-Max
5.08 mm
2.65 mm
Supply Voltage-Max
5.25 V
5.25 V
Supply Voltage-Min
4.75 V
4.75 V
Supply Voltage-Nom
5 V
5 V
Surface Mount
NO
YES
Technology
BIPOLAR
BIPOLAR
Temperature Grade
COMMERCIAL
COMMERCIAL
Terminal Form
THROUGH-HOLE
GULL WING
Terminal Pitch
2.54 mm
1.27 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
7.62 mm
7.5 mm
Base Number Matches
2
1
Differential Output
YES
Driver Number of Bits
2
Output Characteristics
3-STATE
Output Polarity
COMPLEMENTARY
Qualification Status
Not Qualified
Supply Current-Max
55 mA
Transmit Delay-Max
22 ns
Compare AM26LS32BPCB with alternatives
Compare SN75ALS174ADW-00 with alternatives