AM26LS32BJCTR vs SN65LVDS048DR feature comparison

AM26LS32BJCTR AMD

Buy Now

SN65LVDS048DR Texas Instruments

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ADVANCED MICRO DEVICES INC TEXAS INSTRUMENTS INC
Part Package Code QLCC SOIC
Package Description QCCJ, SOP,
Pin Count 20 16
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Input Characteristics DIFFERENTIAL SCHMITT TRIGGER DIFFERENTIAL
Interface IC Type LINE RECEIVER LINE RECEIVER
Interface Standard V.10; V.11; EIA-422; EIA-423; FED STD 1020; FED STD 1030 EIA-644; TIA-644
JESD-30 Code S-PQCC-J20 R-PDSO-G16
Length 8.9662 mm 9.9 mm
Number of Functions 4 4
Number of Terminals 20 16
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
Output Characteristics 3-STATE
Output Polarity TRUE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code QCCJ SOP
Package Equivalence Code LDCC20,.4SQ
Package Shape SQUARE RECTANGULAR
Package Style CHIP CARRIER SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
Receive Delay-Max 26 ns 3.7 ns
Receiver Number of Bits 4 4
Seated Height-Max 4.572 mm 1.75 mm
Supply Voltage-Max 5.25 V 3.6 V
Supply Voltage-Min 4.75 V 3 V
Supply Voltage-Nom 5 V 3.3 V
Surface Mount YES YES
Technology BIPOLAR
Temperature Grade COMMERCIAL INDUSTRIAL
Terminal Form J BEND GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position QUAD DUAL
Width 8.9662 mm 3.9 mm
Base Number Matches 1 1
Pbfree Code No

Compare AM26LS32BJCTR with alternatives

Compare SN65LVDS048DR with alternatives