AM26LS32BID
vs
DS26LS32CM
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
PHILIPS COMPONENTS
TEXAS INSTRUMENTS INC
Package Description
,
SOP-16
Reach Compliance Code
unknown
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Input Characteristics
DIFFERENTIAL SCHMITT TRIGGER
DIFFERENTIAL SCHMITT TRIGGER
Interface IC Type
LINE RECEIVER
LINE RECEIVER
Interface Standard
V.10; V.11; EIA-422; EIA-423; FED STD 1020; FED STD 1030
EIA-422; EIA-423; FED STD 1020; FED STD 1030
JESD-30 Code
R-PDSO-G16
R-PDSO-G16
Number of Functions
4
1
Number of Terminals
16
16
Operating Temperature-Max
85 °C
70 °C
Operating Temperature-Min
-40 °C
Output Characteristics
3-STATE
3-STATE
Output Polarity
INVERTED
TRUE
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
SOP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Qualification Status
Not Qualified
Not Qualified
Receive Delay-Max
21 ns
25 ns
Receiver Number of Bits
4
4
Supply Current-Max
70 mA
70 mA
Supply Voltage-Nom
5 V
5 V
Surface Mount
YES
YES
Technology
BIPOLAR
TTL
Temperature Grade
INDUSTRIAL
COMMERCIAL
Terminal Form
GULL WING
GULL WING
Terminal Position
DUAL
DUAL
Base Number Matches
1
8
Pbfree Code
No
Rohs Code
No
Part Package Code
SOIC
Pin Count
16
Samacsys Manufacturer
Texas Instruments
Driver Number of Bits
4
JESD-609 Code
e0
Length
9.9 mm
Moisture Sensitivity Level
1
Output Low Current-Max
0.008 A
Package Equivalence Code
SOP16,.25
Peak Reflow Temperature (Cel)
235
Seated Height-Max
1.753 mm
Supply Voltage-Max
5.25 V
Supply Voltage-Min
4.75 V
Terminal Finish
TIN LEAD
Terminal Pitch
1.27 mm
Time@Peak Reflow Temperature-Max (s)
20
Width
3.9 mm
Compare AM26LS32BID with alternatives
Compare DS26LS32CM with alternatives