AM26LS32BDM vs 5962-8761601EX feature comparison

AM26LS32BDM Rochester Electronics LLC

Buy Now Datasheet

5962-8761601EX AMD

Buy Now
Active Obsolete
ROCHESTER ELECTRONICS LLC ADVANCED MICRO DEVICES INC
DIP, DIP,
unknown unknown
EAR99 EAR99
8542.39.00.01 8542.39.00.01
DIFFERENTIAL SCHMITT TRIGGER DIFFERENTIAL SCHMITT TRIGGER
LINE RECEIVER LINE RECEIVER
V.10; V.11; EIA-422; EIA-423; FED STD 1020; FED STD 1030 GENERAL PURPOSE
R-CDIP-T16 R-GDIP-T16
19.6215 mm
4 4
16 16
125 °C 125 °C
-55 °C -55 °C
CERAMIC, METAL-SEALED COFIRED CERAMIC, GLASS-SEALED
DIP DIP
DIP16,.3
RECTANGULAR RECTANGULAR
IN-LINE IN-LINE
NOT SPECIFIED
26 ns 26 ns
4 4
5.08 mm
5.5 V 5.5 V
4.5 V 4.5 V
5 V 5 V
NO NO
BIPOLAR
MILITARY MILITARY
THROUGH-HOLE THROUGH-HOLE
2.54 mm
DUAL DUAL
NOT SPECIFIED
7.62 mm
2 2
DIP
16
Not Qualified
MIL-STD-883

Compare AM26LS32BDM with alternatives

Compare 5962-8761601EX with alternatives